00350 101 111 | VARTA

Silver oxide-button cell, SR42, 1.55 V, 100 mAh

Order No.: 25A979
EAN: 4008496245697
MPN:
00350 101 111
V350/SR42
VARTA
default L
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.8084 €
100 pcs.
2.4752 €
250 pcs.
2.3919 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage watches
Version high drain
diameter 11.6 mm
Height 3.6 mm
IEC designation SR42
Nominal capacity 100 mAh
Rated voltage 1.55 V
other designation 350, SR712SW
Technology silver oxide
Logistics
Country of origin DE
Customs tariff number 85064000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Height
other designation
Connection
IEC designation
min. operating temperature
Usage
Nominal capacity
max. operating temperature
Rated voltage
Technology
1 item in 33 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Height
other designation
Connection
IEC designation
min. operating temperature
Usage
Nominal capacity
max. operating temperature
Rated voltage
Technology
Silver oxide-button cell, SR62, 1.55 V, 11 mAh
Order No.:
 26A3802
Manufacturer:
 VARTA
Manufacturer SKU:
 00317 101 111
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 1.49 € *
1 pcs.
1.4875 €
10 pcs.
1.3328 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
5.8 mm
low drain
1.6 mm
317, SR716SW
surface contact
SR62
0 °C
watches/devices
11 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR63, 1.55 V, 14 mAh
Order No.:
 26A3828
Manufacturer:
 VARTA
Manufacturer SKU:
 00379 101 111
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 4.58 € *
5 pcs.
0.9163 €
50 pcs.
0.8092 €
250 pcs.
0.6902 €
1000 pcs.
0.6069 €
2500 pcs.
0.5474 €
5.8 mm
low drain
2.1 mm
379, SR521SW
surface contact
SR63
-10 °C
watches/devices
14 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, 1.55 V, 37 mAh
Order No.:
 26A3806
Manufacturer:
 VARTA
Manufacturer SKU:
 00329 101 111
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 1.56 € *
1 pcs.
1.5589 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
1000 pcs.
1.0591 €
7.9 mm
low drain
3.1 mm
329, SR616SW
surface contact
0 °C
watches/devices
37 mAh
60 °C
1.55 V
silver oxide
Silver oxide-button cell, SR44, 1.55 V, 160 mAh
Order No.:
 26A3782
Manufacturer:
 VARTA
Manufacturer SKU:
 00303 101 111
Available: 78 pcs. Leadtime: 1 Week **
Total Price: 3.83 € *
1 pcs.
3.8318 €
10 pcs.
3.3796 €
100 pcs.
2.9512 €
250 pcs.
2.8441 €
1000 pcs.
2.6537 €
11.6 mm
low drain
5.4 mm
303, S06, GS14, SR44SW
surface contact
SR44
-10 °C
watches/devices
160 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR60, 1.55 V, 18 mAh
Order No.:
 26A3820
Manufacturer:
 VARTA
Manufacturer SKU:
 00364 101 111
Available: 39 pcs. Leadtime: 1 Week **
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
6.8 mm
low drain
2.1 mm
364, S14, SR621SW
surface contact
SR60
-10 °C
watches/devices
18 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR69, 1.55 V, 34 mAh
Order No.:
 26A3822
Manufacturer:
 VARTA
Manufacturer SKU:
 00371 101 111
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
9.5 mm
low drain
2.1 mm
371, S18, SR920SW
surface contact
SR69
-10 °C
watches/devices
34 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR66, 1.55 V, 24 mAh
Order No.:
 26A3826
Manufacturer:
 VARTA
Manufacturer SKU:
 00377 101 111
Available: 180 pcs. Leadtime: 1 Week **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.5236 €
500 pcs.
0.4403 €
6.8 mm
low drain
2.6 mm
377, S32, SR626SW
surface contact
SR66
-10 °C
watches/devices
24 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR67, 1.55 V, 19 mAh
Order No.:
 26A3800
Manufacturer:
 VARTA
Manufacturer SKU:
 00315 101 111
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
7.9 mm
low drain
1.6 mm
315, SR716SW
surface contact
SR67
0 °C
watches/devices
19 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR43, 1.55 V, 115 mAh
Order No.:
 26A3780
Manufacturer:
 VARTA
Manufacturer SKU:
 00301 101 111
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 2.01 € *
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
11.6 mm
low drain
4.2 mm
301, S04, GS12, SR43SW, WS10
surface contact
SR43
-10 °C
watches/devices
115 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR44, 1.55 V, 145 mAh
Order No.:
 26A4024
Manufacturer:
 VARTA
Manufacturer SKU:
 04075 101 401
Available: 28 pcs. Leadtime: 1 Week **
Total Price: 2.06 € *
1 pcs.
2.0587 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
11.6 mm
low drain
5.4 mm
76PX
surface contact
SR44
-10 °C
watches/devices
145 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR57, 1.55 V, 42 mAh
Order No.:
 26A3850
Manufacturer:
 VARTA
Manufacturer SKU:
 00399 101 111
Available: 17 pcs. Leadtime: 1 Week **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
9.5 mm
high drain
2.7 mm
399, S19, SR927W
surface contact
SR57
-10 °C
watches/devices
42 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR54, 1.55 V, 85 mAh
Order No.:
 25A981
Manufacturer:
 VARTA
Manufacturer SKU:
 00389 101 111
Available: 14 pcs. Leadtime: 1 Week **
Total Price: 2.38 € *
1 pcs.
2.3800 €
25 pcs.
2.0230 €
100 pcs.
1.8802 €
250 pcs.
1.7731 €
1000 pcs.
1.6184 €
11.6 mm
high drain
3.05 mm
389, S09, G10, SR1130W
button
SR54
watches
85 mAh
1.55 V
silver oxide
Silver oxide-button cell, SR45, 1.55 V, 64 mAh
Order No.:
 26A3844
Manufacturer:
 VARTA
Manufacturer SKU:
 00394 101 111
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 1.48 € *
1 pcs.
1.4756 €
25 pcs.
1.2614 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
1000 pcs.
1.0115 €
9.5 mm
low drain
3.6 mm
394, SR936SW
surface contact
SR45
-10 °C
watches/devices
64 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR41, 1.55 V, 38 mAh
Order No.:
 26A3831
Manufacturer:
 VARTA
Manufacturer SKU:
 00384 101 111
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 1.39 € *
1 pcs.
1.3923 €
25 pcs.
1.1900 €
100 pcs.
1.0948 €
250 pcs.
1.0472 €
1000 pcs.
0.9520 €
7.9 mm
low drain
3.6 mm
384, S22, GS3, SR41SW
surface contact
SR41
-10 °C
watches/devices
38 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR41, 1.55 V, 39 mAh
Order No.:
 26A3840
Manufacturer:
 VARTA
Manufacturer SKU:
 00392 101 111
Available: 54 pcs. Leadtime: 1 Week **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
7.9 mm
high drain
3.6 mm
392, S13, G3, SR41W, WS4
surface contact
SR41
-10 °C
watches/devices
39 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR69, 1.55 V, 34 mAh
Order No.:
 26A3856
Manufacturer:
 VARTA
Manufacturer SKU:
 00370 101 111
Available: 17 pcs. Leadtime: 1 Week **
Total Price: 12.14 € *
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
9.5 mm
high drain
2.1 mm
370, S21, SR920W
surface contact
SR69
-10 °C
watches/devices
34 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR68, 1.55 V, 29 mAh
Order No.:
 26A3824
Manufacturer:
 VARTA
Manufacturer SKU:
 00373 101 111
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 1.62 € *
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
9.5 mm
low drain
1.6 mm
373, SR916SW
surface contact
SR68
0 °C
watches/devices
29 mAh
60 °C
1.55 V
silver oxide
Silver oxide-button cell, SR42, 1.55 V, 100 mAh
Order No.:
 25A979
Manufacturer:
 VARTA
Manufacturer SKU:
 00350 101 111
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 3.21 € *
1 pcs.
3.2130 €
10 pcs.
2.8084 €
100 pcs.
2.4752 €
250 pcs.
2.3919 €
1000 pcs.
2.2253 €
11.6 mm
high drain
3.6 mm
350, SR712SW
SR42
watches
100 mAh
1.55 V
silver oxide
Silver oxide-button cell, SR44, 1.55 V, 145 mAh
Order No.:
 26A3816
Manufacturer:
 VARTA
Manufacturer SKU:
 00357 101 111
Available: 649 pcs. Leadtime: 1 Week **
Total Price: 1.88 € *
1 pcs.
1.8802 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
11.6 mm
high drain
5.4 mm
357, S05,G13, WS15
surface contact
SR44
-10 °C
watches/devices
145 mAh
65 °C
1.55 V
silver oxide
Silver oxide-button cell, SR64, 1.55 V, 21 mAh
Order No.:
 26A3803
Manufacturer:
 VARTA
Manufacturer SKU:
 00319 101 111
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 1.31 € *
1 pcs.
1.3090 €
25 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
1000 pcs.
0.8925 €
5.8 mm
low drain
2.7 mm
319, SR516SW
surface contact
SR64
0 °C
watches/devices
21 mAh
65 °C
1.55 V
silver oxide