787-1664/000-200 | WAGO

Electronic circuit breaker, 4 pole, 10 A, 500 V, (W x H x D) 45 x 90 x 115.5 mm, DIN rail, 787-1664/000-200

Order No.: 45P0655
EAN: 4055143318884
MPN:
787-1664/000-200
Series: 787
WAGO
787-1664/000-200 WAGO Circuit Breakers Image 1
787-1664/000-200 WAGO Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
325.4531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
325.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
325.4531 €

Electronic circuit breaker, 787-1664/000-200, WAGO

Electronic circuit breaker, 4-channel, 48 VDC input voltage, Adjustable 2-10 A, Signal contact, Communication capability.

Features

  • Space-saving ECB with four channels
  • Switch-on capacity > 23000 μF per channel
  • One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
  • Time-delayed switching of channels
  • Tripped message
  • Status message for each channel via pulse sequence
  • Remote input resets tripped channels or switches on/off any number of channels via pulse sequence
Technical specifications
Width 45 mm
Permanent current 10 A
Height 90 mm
Isolation voltage 500 V
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20
Depth 115.5 mm
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes