769-512 | WAGO

1-wire female connector start module, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, angled, 32 A, 500 V, spring-cage connection, 769-512

Order No.: 44P6618
EAN: 4017332619707
MPN:
769-512
Series: 769
WAGO
default L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

1-Conductor female connector initial module, 769-512, Wago

1-conductor start module angled with integrated end plate codable 1-pole gray

Technical specifications
Version socket
AWG cross-section AWG 28-12
Design angled
Contact connection spring-cage connection
Cable cross-section 0.08-4.0 mm²
Rated voltage 500 V
Rated current 32 A
Pin number 1 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes