750-960 | WAGO

WAGO 750-960

Order No.: 44P5617
EAN: 4045454320157
MPN:
750-960
Series: 750
WAGO
750-960 WAGO Interface Connectors, Bus Connectors Image 1
750-960 WAGO Interface Connectors, Bus Connectors Image 2
750-960 WAGO Interface Connectors, Bus Connectors Image 3
Image may differ
Unit Price (€ / pc.)
38.9011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9011 €

Fieldbus connector, 750-960, WAGO

This fieldbus connector links a PROFIBUS device to a PROFIBUS line. Has two horizontal cable entries for both input and output, fast and maintenance-free CAGE CLAMP connection that is a locking slide that keeps the clampling unit in its open position and externally operable switch to activate or deactivate the network terminating resistor.

Technical specifications
Bus Connection D-Sub
Bussystem profibus
Data transmission rate 12000000 mb/s
Contact connection clamp connection
Pin number 9 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes