734-126 | WAGO
Strain relief plate, 734-126
Unit Price (€ / pc.)
0.4284 € *
Available: 76 pcs.
Leadtime: 4 Weeks **
Strain relief plate, 734-126, WAGO
Strain relief plate, light gray
Technical Data
- Suitable: for standard male and female connectors
- Colour: light-gray
- Weight: 1.2 g
Technical specifications
Suitable for | pin header | |
Accessory Type | strain relief plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |