711-158 | WAGO

Transformer terminal block, 8 pole, straight, 25 A, 800 V, spring-cage connection, 711-158

Order No.: 44P1803
EAN: 4044918819619
MPN:
711-158
Series: 711
WAGO
711-158 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
6.783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.783 €

Transformer terminal block, 711-158, WAGO

Transformer terminal block, 8-pole, CAGE CLAMP connection for conductors, 4,00 mm², gray.

Technical specifications
Design straight
Contact connection spring-cage connection
Rated voltage 800 V
Rated current 25 A
Pin number 8 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes