711-153 | WAGO

Transformer terminal block, 3 pole, straight, 25 A, 800 V, spring-cage connection, 711-153

Order No.: 44P1798
EAN: 4044918819565
MPN:
711-153
Series: 711
WAGO
711-153 WAGO Connecting Blocks
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5109 €

Transformer terminal block, 711-153, WAGO

Transformer terminal block, 3-pole, CAGE CLAMP connection for conductors, 4,00 mm², gray.

Technical specifications
Design straight
Contact connection spring-cage connection
Rated voltage 800 V
Rated current 25 A
Pin number 3 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes