261-162 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 12 pole, 24 A, 6 kV, gray, 261-162
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.0456 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 261-162, Wago
2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 12-pin gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 24 | |
Version | 2-wire terminal strip | |
AWG cross-section | AWG 28 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 76.4 mm | |
Colour | gray | |
Height | 18 mm | |
Length | 28 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 12 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |