260-108 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 8 pole, 18 A, 6 kV, gray, 260-108
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.7489 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 260-108, Wago
2-wire terminal strip with mounting flanges for screw terminals and similar. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 8-pole gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 16 | |
Version | 2-wire terminal strip | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 54.5 mm | |
Colour | gray | |
Height | 17 mm | |
Length | 25 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 8 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |