256-516/334-000 | WAGO
PCB terminal, 16 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-516/334-000
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.8429 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 256-516/334-000, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 16-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 122.9 mm | |
Colour | gray | |
Height | 20.1 mm | |
Contact distance | RM 7.5/7.62 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 16 pole | |
Grid | 7.5 mm | |
Depth | 17.2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |