255-612/333-000 | WAGO
PCB terminal, 12 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 255-612/333-000
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.3078 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 255-612/333-000, WAGO
PCB terminal block, finger-operated levers, 2.5 mm², pin spacing: 10/10.16 mm, 12-pole, cage clamp, 2.50 mm², gray.
Features
- PCB terminal blocks with push-buttons
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 122.9 mm | |
Colour | gray | |
Height | 22.2 mm | |
Contact distance | RM 10/10.16 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 1000 V | |
Rated current | 24 A | |
Pin number | 12 pole | |
Grid | 10 mm | |
Depth | 23 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |