255-424/000-009/999-950 | WAGO
PCB terminal, 24 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, light gray, 255-424/000-009/999-950
Unit Price (€ / pc.)
14.7560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
13.2923 €
100 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 255-424/000-009/999-950, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 24-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 122.9 mm | |
Colour | light gray | |
Height | 18.2 mm | |
Contact distance | RM 5/5.08 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 176 V | |
Rated current | 16 A | |
Pin number | 24 pole | |
Grid | 5 mm | |
Depth | 18.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |