250-707 | WAGO
PCB terminal, 14 pole, pitch 5 mm, AWG 20-14, 10 A, push-in cage clamp, gray, 250-707
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-707, WAGO
Double-deck PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 14-pole, push-in CAGE CLAMP, 1.50 mm², agate gray.
Features
- Space-saving, double-deck terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 20-14 | |
Width | 36.2 mm | |
Colour | gray | |
Height | 24.9 mm | |
Contact distance | RM 5/15 | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Pin number | 14 pole | |
Grid | 5 mm | |
Depth | 21.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |