250-602/000-012 | WAGO
PCB terminal, 2 pole, pitch 7.5 mm, AWG 20-14, 17.5 A, push-in cage clamp, orange, 250-602/000-012
As a private customer, you can buy this item as soon as we have it back in stock.
PCB terminal, 250-602/000-012, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 7.5 mm, 2-pole, push-in CAGE CLAMP, 1.50 mm², orange.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 20-14 | |
Width | 14 mm | |
Colour | orange | |
Height | 20.5 mm | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 630 V | |
Rated current | 17.5 A | |
Pin number | 2 pole | |
Grid | 7.5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |