250-516 | WAGO
PCB terminal, 16 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 250-516
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.3554 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-516, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 16-pole, push-in CAGE CLAMP, 1.50 mm², gray.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 20-14 | |
Width | 81.5 mm | |
Colour | gray | |
Height | 20.5 mm | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Pin number | 16 pole | |
Grid | 5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |