LM2940CT-5.0 | Texas Instruments

Voltage regulator, 5 VDC, 1 A, positive, TO-220, LM2940CT-5.0

Order No.: 41S5954
EAN: 4099879098115
MPN:
LM2940CT-5.0
Texas Instruments
LM2940CT-5.0 Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 498 pcs.
Leadtime: 44 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LM2940CT-5.0, TI

The LM2940CT-5 a positive voltage regulator features the ability to source 1 A of output current with a typical dropout voltage of 0.5 V and a maximum of 1 V over the entire temperature range. That is a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3 V. The quiescent current with 1 A of output current and an input-output differential of 5 V is therefore only 30 mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3 V).

Features

  • Output current in excess of 1 A
  • Output trimmed reference voltage
  • Reverse battery protection
  • Internal short circuit current limit

Applications

  • Post regulator for switching supplies
  • Logic power supplies
  • Industrial instrumentation
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 5 VDC
Output current 1 A
Input voltage AC 6.25-26 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead