MCP1703-5002E/DB | Microchip
Voltage regulator, 5 VDC, 250 mA, positive, SOT-223, MCP1703-5002E/DB
Unit Price (€ / pc.)
2.2729 € *
Available: 37 pcs.
Leadtime: On Request **
LDO regulator, MCP1703-5002E/DB, ATMEL
The MCP1703-5002E/DB is a Low dropout voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 µA of quiescent current. This product is capable of delivering 250 mA with only 625 mV of input to output voltage differential.
Features
- Input operating voltage
- Low dropout voltage
- Short-circuit protection
- Overtemperature protection
Applications
- Battery-powered devices
- Smoke detectors
- CO2 detectors
- Pagers and cellular phones
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 250 mA | |
Input voltage AC | 2.7-16 V | |
Enclosure | SOT-223 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 78 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |