934888014 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888014

Order No.: 51F263
EAN: 4099889744699
MPN:
934888014
GDM21F6-D44-10D
Series: GDM
Hirschmann Automation and Control
934888014 Hirschmann Automation and Control DIN Valve Connectors Image 1
934888014 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 49 pcs.
Leadtime: 20 Weeks **
Total Price:
10.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1745 €

With bridge rectifier, type GDM21F6-D44.

2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

With safety circuit (varistor) and yellow LED status display; Housing: transparent. Cable diameters: from 4.5 to 10 mm. Screw termination: up to max. 1.5 mm². Operating voltage/current: 24 V AC/DC/1.0 A. Operating temperatures: - 25 to +90 °C.

Type: GDM21F6-D44-10D, 2-pole + PE

Technical specifications
Version DIN shape A
Wiring bridge rectifier
LED display Yes
Cable cross-section 0.25-1.5 mm²
Rated voltage 24 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes