DS 113 | Weller
Vacuum nozzle, Round, Ø 2.5 mm, (L) 18 mm, DS 113
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Type HM nozzles with improved heat transfer and optimized geometry are ideal for desoldering SMD pads. Type DS 119 is a suction needle for removing solder bridges with a hot-air pencil. Type DS 120 is used to clean SMD pads.
Technical attributes (type, inner/outside diameter, length): T0051351399, vacuum nozzle DS 113, 1.2/2.5, 18,0 mm
Version | Vacuum nozzle | |
diameter | 2.5 mm | |
Suitable for | DS 22, DS 80, DSV 80 | |
Length | 18 mm | |
Peak type | Round |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |