DS 112 | Weller
Vacuum nozzle, Ø 2.3 mm, (L) 18 mm, DS 112
Unit Price (€ / pc.)
16.4220 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
5 pcs.
15.6009 €
10 pcs.
14.8155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Technical attributes (type, inner/outside diameter, length): T0051351299, vacuum nozzle DS 112, 1.0/2.3, 18.0 mm
Technical specifications
Version | Vacuum nozzle | |
diameter | 2.3 mm | |
Suitable for | DS 22, DS 80, DSV 80 | |
Length | 18 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |