VW3L20010R100 | Schneider Electric
Cable kit STO signal for motion control with stepper, servo or brushless DC motor, L 10 m, VW3L20010R100
Unit Price (€ / pc.)
260.3125 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | cable kit STO signal | |
Suitable for | motion control with stepper, servo or brushless DC motor | |
Length | 10 m |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |