74427-AA | Kontakt-Chemie
VERDÜNNER 70 Solvent for Plastik 70 74427-AA Kontakt Chemie can 1.0l
Order No.: 12L3224
EAN: 5412386744273
MPN:
74427-AA
VERDÜNNER -PLASTIK 70 1L KANIS
Unit Price (€ / pc.)
33.5461 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
33.55 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5461 €
5 pcs.
31.5350 €
15 pcs.
30.3212 €
50 pcs.
28.9765 €
150 pcs.
27.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thinner, 74427-AA, Kontakt-Chemie
Thinner for PLASTIK 70
Technical specifications
Version | thinner | |
Container | canister | |
Colour | colorless | |
Contents | 1 l |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |