AK-320101-030-S | DIGITUS
VERB.LTG. AK-320101
Order No.: 13M4278
EAN: 4016032298328
MPN:
AK-320101-030-S
Unit Price (€ / pc.)
13.0900 € *
Available: 17 pcs.
Available in 7 Days: 881 pcs.
Leadtime: 1 Week **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
11.4954 €
50 pcs.
10.6981 €
100 pcs.
10.2221 €
500 pcs.
9.6866 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI connection cable, AK-320101-030-S, DIGITUS
DVI connection cable, DVI(24+1), 2x ferrit M/M, 3.0m, DVI-D Dual Link, bl.
Technical Data
- AWG: 30
- Material: Copper
- Connector surface: nickel-plated
- Color: black
- Length: 3 m
- HDTV Resolution max.: 2560 x 1600 Pixel, 60Hz
This digital, Full HD suitable DVI cable (Dual Link), is used to connect audio/video equipment with DVI(24+1) interface, such as PC, notebook, monitor, TV or a projector, for example.
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug | |
Version | connection cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |