VCF4 | Schneider Electric

Emergency stop/main switch, Rotary actuator, 3 pole, 80 A, (W x H) 60 x 83 mm, screw mounting, VCF4

Order No.: 04P8330
EAN: 4099889295900
MPN:
VCF4
Schneider Electric
VCF4 Schneider Electric Circuit Breakers Image 1
VCF4 Schneider Electric Circuit Breakers Image 2
VCF4 Schneider Electric Circuit Breakers Image 3
VCF4 Schneider Electric Circuit Breakers Image 4
VCF4 Schneider Electric Circuit Breakers Image 5
Image may differ
Unit Price (€ / pc.)
79.6229 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
79.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.6229 €

Emergency stop/main switch, VCF4, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 80 A/690 V, for motor switching applications up to 30kW@400V AC-23. Complete unit composed of a switch body V4, a red handle with yellow 60x60 mm front plate KCF2PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator Rotary actuator
Width 60 mm
Permanent current 80 A
Height 83 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes