VCF0 | Schneider Electric

Emergency stop/main switch, Rotary actuator, 3 pole, 25 A, (W x H) 60 x 74 mm, screw mounting, VCF0

Order No.: 04P8318
EAN: 4099889295788
MPN:
VCF0
Schneider Electric
VCF0 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
31.4993 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
31.50 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4993 €
5 pcs.
30.6425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop/main switch, VCF0, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 25 A/690 V, for motor switching applications up to 7.5kW@400V AC-23. Complete unit composed of a switch body V0, a red handle with yellow 60x60 mm front plate KCF1PZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator Rotary actuator
Width 60 mm
Permanent current 25 A
Height 74 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes