VBF6GEN | Schneider Electric
Disconnector, Rotary actuator, 3 pole, 140 A, (W x H x D) 241 x 291 x 191 mm, VBF6GEN
Unit Price (€ / pc.)
347.6823 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | Rotary actuator | |
Width | 241 mm | |
Permanent current | 140 A | |
Height | 291 mm | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 191 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |