CGA0603MLC-24E | Bourns Electronics GmbH
ESD protection CGA0603MLC-24E
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3332 €
250 pcs.
0.2654 €
1000 pcs.
0.2368 €
2000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD Protector, CGA0603MLC-24E, Bourns Electronics GmbH
The CGA0603MLC-24E has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.
Features
- RoHS compliant
- ESD protection
- Low capacitance
- Low leakage current
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- Memory protection
- SIM card ports
- Automotive
Technical specifications
Design | SMD 0603 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334090 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |