MEDPAKET XTRA IQ | Gossen Metrawatt
Universal protective measures test instrument
Test equipment set, M536E, Gossen Metrawatt
Test equipment set "MEDpaket XTRA IQ" with PROFITEST MXTRA IQ and defined accessories for testing the effectiveness of protective measures on fixed electrical installations in the medical field according to the test standards IEC 60364-6 (DIN VDE 0100-600) as well as EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.
The "MEDpaket XTRA IQ" test equipment set makes your investment decision easy. With accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks in the medical field. Professional recording of the test objects and documentation of the test.
Features
- Measuring and test sequence - simple creation of the plant structure / measure & save / generate protocol
- Preconfigured and self-programmable test sequences for fast testing of electrical equipment
- Memory concept for up to 50,000 data sets
- Testing of all current all-current sensitive RCDs and many more
- Protection of the operator by PE detection when used by finger contact.
Version | insulation tester | |
Batteries | AA | |
Measurement Standard | VDE 0100/600 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |