STARTERPAKET PROFITEST INTRO | Gossen Metrawatt
Installation tester STARTERPAKET PROFITEST INTRO, CAT III 600 V, CAT IV 300 V, 50 kΩ to 300 MΩ, 600 V (AC)
Test equipment set, M503A, Gossen Metrawatt
Test equipment set "Starter package INTRO" for testing the effectiveness of protective measures on fixed electrical installations after completion, repair, extension and repeat testing, in particular for compliance with DGUV regulation 3
Test equipment set "Starter package INTRO" with PROFITEST INTRO and defined accessories for testing the effectiveness of protective measures on fixed electrical installations in accordance with the test standards IEC 60364-6 (DIN VDE 0100-600) and EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III, The test equipment set "Starter package INTRO" makes your investment decision easy. With the accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks, e.g. within the scope of DGUV regulation 3. Professional recording of the test objects and documentation of the test
- Measurement and test sequence - simple creation of the system structure / measure & save / generate protocol
- Storage concept for up to 50,000 data records
- Testing of all current sensitive RCDs and many more
- Protection of the operator by PE detection when used by finger contact
- Selected accessories for the measuring task at hand
- Defined accessories for special measuring tasks
- Intuitive user guidance with help function to support upcoming measuring tasks
- All decisive measuring functions - quickly selectable via rotary switch.
- The compact, shockproof housing with integrated rubber protection makes it particularly suitable for mobile use on construction sites and in industrial environments
- Also suitable for international use due to extensive setting options including language
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP52 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 300 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | SK |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |