1393092-2 | Schrack

Relay, 3 Form C (NO/NC), 230 V (AC), 8.3 kΩ, 10 A, 400 V (AC), monostable, 1393092-2

Order No.: 30G8952
EAN: 4099889396430
MPN:
1393092-2
MT326230
Series: MT
Schrack
1393092-2 Schrack Industrial Relays Image 1
1393092-2 Schrack Industrial Relays Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
7.8183 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8183 €

Relay, type TE Connectivity/Schrack Multimode MT.

For DC and AC voltage, mechanical or optional electrical status display (LED), test lever, white labeling field and new test key system (touch-proof, interlock using the lever integrated in the cap and operation of the test key from the front); Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Rated current: 10 A. Inrush current (max. 20 ms): 20 A. Breaking capacity: max. 2500 VA. Certifications: VDE, UL, CSA.

With 3 x CO, contact material AgNi 90/10.

Technical attributes (type, rated coil voltage, coil resistance ±10 % (230 VAC ±12%)): 0-1393092-2, 230 VAC, 8300 ohm

Technical specifications
Connection PCB connection
Contact type 3 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (AC) 230 V
Coil type monostable
Coil resistance 8.3 kΩ
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes