06 865 | Pressol
Universal oiler, 250 ml, 36 to 145 mm, 083532 250
Order No.: 06L8622
EAN: 4103810048029
MPN:
06 865
Unit Price (€ / pc.)
5.3312 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
5 pcs.
5.0694 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal oilers, type 083532.
Made of polyethylene, white, transparent. Resistant to oil, gasoline and acid, brass dispenser tube (telescopic) with turn lock at the tip. The spout can be sealed when the oiler is not in use.
Technical attributes (type, container capacity, spout length): 083532 250, 250 ml, 36 to 145 mm
Technical specifications
Version | 250 ml | |
Suitable for | low viscosity lubricants | |
Accessory Type | oiler |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |