264-315-60 | apra
19 inch desktop enclosure, (D) 451 mm, die-cast aluminum, light gray, 264-315-60
Universal enclosure systems, type Apra Profi Set 264.
For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm. Top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm.
Top and bottom cover plates: light gray (RAL 7035).
Side panels: silver gray (RAL 7001), chromalized inside.
Degree of protection: IP 20/40.
19-inch subrack, base shell with venting slots, type 264
Delivered as kit (not mounted).
Table index: typ
height (U), width (HP), depth (D).
26-4315-60, 3U, 84 HP, D 451 mm
Scope of supply: side walls, module rail 85 DU, module rail with integral module rail, (BUS module rail for 3 HU BUS systems), threaded strip, cover plate, base plate, bezel bracket, front bracket with handle, installation material and housing feet.
Version | table enclosure | |
Colour | light gray | |
Material | die-cast aluminum | |
cutting pitch differential | 84 HP | |
Depth | 451 mm |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |