LABJACK U12 | Meilhaus

USB mini measurement laboratory, LABJACK U12

Order No.: 20K278
EAN: 4099891474287
MPN:
LABJACK U12
USB Multi-E/A Mess- und
Meilhaus
LABJACK U12 Meilhaus USB Measuring Systems
Image may differ
Unit Price (€ / pc.)
278.103 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
278.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.103 €

USB mini measurement labs, type Meilhaus LabJack U12.

With 8 single-ended or 4 differential 12 bit analog inputs (ranges ±10 V. Gain 1.0, 2.0, 4.0, 5.0, 8.0, 10, 16, 20 V/V), 2 analog outputs (10 bit), 32 bit counters (watchdog timer function), up to 8 kS (burst) or 1.2 kS/s (stream), supports data acquisition by means of software or hardware timing (acquisition with trigger), plug-and-play; Connections: 30 screw terminals, 25-pole sub-D socket, USB type B. Operating temperatures: –40 to +85 °C. Dimensions: 157 x 102 x 40 mm. Supplied with USB cable, screwdriver, and software.

Type: LabJack U12, USB mini measurement lab,

Technical specifications
Analog Output Channels 2, 10 bit
Analog Input Channels 2, 12 bit
Version USB mini measurement lab
Counter 2, 32 bit
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes