LABJACK U6 | Meilhaus

USB mini measurement laboratory, LABJACK U6

Order No.: 20K276
EAN: 4099891474263
MPN:
LABJACK U6
USB Mini-Messlabor Analog
Meilhaus
LABJACK U6 Meilhaus USB Measuring Systems
Image may differ
Unit Price (€ / pc.)
530.5972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
530.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
530.5972 €

USB mini measurement labs, type Meilhaus LabJack U6.

With 20 digital I/O lines, 14 analog inputs (16-to 18-bit), 14 single-ended or 7 differential inputs (ranges ±10 V, ±1.0 V, ±0.1 V), internal temperature sensor for cold spot compensation, 2 fixed current outputs (200/10 µA), 2 analog outputs (12-bit, 0 to 5.0 V), two 32-bit counters, 4 special counters (pulse width modulation/PWM output, pulse/timing, pulse counter, quadrature input etc.), supports SPI, I²C and asynchronous serial protocols; Connections: 24 screw terminals, 15- and 37-pole sub-D socket, USB type B. Operating temperatures: –40 to +85 °C. Dimensions: 75 x 185 x 30 mm. Supplied with USB cable, screwdriver, and software.

Type: LabJack U6, USB mini measurement lab,

Technical specifications
Analog Output Channels 2, 12 bit
Analog Input Channels 14, 18 bit
Version USB mini measurement lab
Digital-I/O 20
Counter 2, 32 bit
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes