2436 01 | Lumberg

USB-C chassis connector 2436 01

Order No.: 72F4001
EAN: 4099889815252
MPN:
2436 01
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 392 pcs.
Leadtime: 7 Weeks **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €

USB-C chassis connector, 2436 01, Lumberg

USB 3.1 chassis socket type C, 24 poles, angular version, for printed circuit boards, surface mounting technology (SMT)

Technical specifications
Version C socket
Contact connection PCB connection
Assembly SMD
Pin number 24 pole
USB Standard USB 3.1
Logistics
Country of origin TW
Customs tariff number 85444290
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes