BS10-60185 | shiverpeaks
USB 3.1-DisplayPort cable 1.8 m
Order No.: 13M4031
EAN: 4017538102553
MPN:
BS10-60185
Unit Price (€ / pc.)
16.7552 € *
Available: 19 pcs.
Available in 5 Days: 580 pcs.
Leadtime: 1 Week **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
14.7322 €
50 pcs.
13.7326 €
150 pcs.
13.1376 €
500 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, BS10-60185, SHIVERPEAKS
DisplayPort doesn't just deliver the highest display performance available. Combined with the USB Type-C connector's high-speed data transfer and power delivery functions, DisplayPort over USB-C also enables single-port devices to deliver docking, charging, and data-transferring capabilities simultaneously.
Features
- Alternate Mode
- 3840 x 2160 @30 Hz resolution
- USB data transmission speed up to 5 Gbit/s
- USB type C reversible plug
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | USB plug type C | |
Version | adapter cable | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |