UA0141A | LogiLink

USB 2.0 hub, 4 ports, UA0141

Order No.: 12M3131
EAN: 4260113575918
MPN:
UA0141A
Series: UA014
LogiLink
UA0141A LogiLink Hubs, Repeaters
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
5 pcs.
23.2645 €
20 pcs.
22.0745 €
40 pcs.
21.4795 €
160 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale

External USB 2.0 hubs, 4 ports, type LogiLink UA0141.

In shielded metal housing, for wall mounting, 4 USB A sockets (USB 2.0 and USB 1.1 compatible) and integrated surge voltage protection at all outputs, plug-and-play compatible; Maximum data transmission rate: 480 Mbps, supports Windows 98SE/ME/2000/XP/Vista/7 and Mac OS 8.6 or higher. Dimensions: 117 x 20 x 45 mm. Operating temperatures: –5.0 to +45 °C. Supplied with AC adapter 5.0 V/2.0 A and USB cable.

Type: UA0141, USB 2.0 hub, 4 ports

Technical specifications
Connection USB 2.0
Colour black
Ports 4
Logistics
Country of origin CN
Customs tariff number 84718000
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes