UA0178 | LogiLink
USB 2.0 extender kit, 50 m, 480 Mbps, UA0178
Unit Price (€ / pc.)
77.8141 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
77.81 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8141 €
10 pcs.
68.4726 €
20 pcs.
66.6043 €
40 pcs.
64.7360 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 extender kits, type LogiLink UA0178.
Consisting of a transmitter/receiver unit, extension via RJ45 patch cable (max. 50 m), no drivers necessary, suitable for mouse, keyboard, printer, etc; Transmission rate: 480 Mbps. Operating temperatures: 0 to +55 °C. Supplied with AC adapter.
Type: UA0178, USB 2.0 extender kit
Technical specifications
Connection | USB-A plug 2.0 USB-A socket 2.0 | |
Version | USB 2.0 extender kit |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |