AK-300309-002-S | DIGITUS
USB 2.0 Adapter cable, micro USB plug type B to USB socket type A, 0.2 m, black
Order No.: 13M4894
EAN: 4016032324027
MPN:
AK-300309-002-S
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4161 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300309-002-S, DIGITUS
USB 2.0 adapter cable, OTG, type micro B - A, M/F, 0.2 m, USB 2.0 compatible, black. The USB adapter/converter allows direct data transfer between two devices without a PC. The adapter can be connected to your smartphone. The connected devices must be OTG (On-The-Go) compatible.
Technical specifications
Connection (1) | micro USB plug type B | |
Connection (2) | USB socket type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 0.2 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |