BLITZSCHNELL MINIS 3X1G | UHU
Super glue 3 g syringe, UHU BLITZSCHNELL MINIS 3X1G
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-05-02
Leadtime: 1 Week **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.2475 €
100 pcs.
5.4859 €
250 pcs.
5.2717 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superglue, type UHU blitzschnell minis 45415.4
Liquid superglue in 3 x 1.0 g tubes for precision applications.
Technical specifications
Version | Instant adhesive | |
Container | syringe | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 3 g | |
Viscosity | 70 mPa∙s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |