ALLESKLEBER SUPER 7G_46971 | UHU
All-purpose adhesive 7 g tube, UHU ALLESKLEBER SUPER 7G_46971
Unit Price (€ / pc.)
8.3538 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.3423 €
50 pcs.
6.8544 €
150 pcs.
6.5450 €
500 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, ALLESKLEBER SUPER 7G, UHU
The ALLESKLEBER SUPER 7G bonds super strong and super fast, but remains adjustable for approx. 20 seconds and does not stick fingers together immediately. The patented formula is suitable for virtually all flexible, solid, porous and non-porous materials. Withstands vibrations and shocks, is flexible, transparent and odourless. Humidity and temperature resistant from -50 °C to +100 °C.
Technical specifications
Version | All-purpose adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 7 g | |
Viscosity | 50 mPa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |