56500-163-2F66 | Badger Meter Europa
Turbine meter VISION 2008 2F66
Unit Price (€ / pc.)
58.6908 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
58.69 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6908 €
5 pcs.
54.5615 €
10 pcs.
50.7535 €
25 pcs.
46.6956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Turbine meter, 56500-163-2F66, Badger Meter Europa
VISION 2008 2F66 for 0.5 to 7.5 l/min, with DIN plug, G3/8", can be used for low viscosity liquids up to 16 cST, e.g. for water, soft drinks, demineralized water, recommended filter: 20 to 40 micron. Permissible torque at the screw connection: max. 6Nm
Technical specifications
Connection | DIN plug | |
Version | flow sensor | |
Pressure | 25 bar | |
Flow range | 0.5 | |
Shell Material | trogamid | |
Medium | Liquids | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90261081 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |