BTA41-700B-T | STMicroelectronics

Triac, TO-3P, STMicroelectronics BTA41-700B-T

Order No.: 18S6874
EAN: 4099879032171
MPN:
BTA41-700B-T
Series: BTA41
STMicroelectronics
BTA41-700B-T STMicroelectronics Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 13 pcs.
Leadtime: 10 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
30 pcs.
8.3300 €
60 pcs.
8.0563 €
120 pcs.
7.7588 €
510 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triac, BTA41-700B-T, STM

The BTA41-700B-T is suitable for general purpose AC switching. When used with the properly dimensioned heatsink, this product can enable AC switching systems up to 9 kW.

Features

  • High current Triac
  • Low thermal resistance

Applications

  • On/off function in static relays, heating regulation, induction motor starting circuits
  • Phase control operations in light dimmers and motor speed controllers
Technical specifications
Number of pins 3
Version triac
On-State Voltage 1.8 V
Gate trigger voltage 1.5 V
Gate trigger current 50 mA
Enclosure TO-3P
max. holding current 80 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 40 A
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
MSL MSL 1
Original Packaging Bar with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes