BT138-600E | DSI
Triac, 12 A, TO-220AB, DSI BT138-600E
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Triac, BT138-600E, DSI
The BT138-600E is a planar passivated sensitive gate four quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Features
- High blocking voltage capability
- Direct triggering from low power drivers and logic ICs
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Sensitive gate
Applications
- General purpose motor controls
- General purpose switching
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.65 V | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 35 mA | |
Enclosure | TO-220AB | |
max. holding current | 30 mA | |
Max. current | 12 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 12 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |