TIP3055 | STMicroelectronics

Bipolar junction transistor, NPN, 15 A, 60 V, THT, TO-247, TIP3055

Order No.: 25S4650
EAN: 4099879029928
MPN:
TIP3055
Series: TIP
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
1.0186 € *
Available: 166 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0186 €
100 pcs.
0.9056 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complementary transistor, TIP3055, STMicroelectronics

This device is suitable for audio, power linear and switching applications.

Features

  • Low collector-emitter saturation voltage
  • Complementary NPN-PNP transistors
Technical specifications
Version NPN
Enclosure TO-247
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -65 °C
Assembly THT
Rated current 15 A
Transit frequency fTmin 3 MHz
Power dissipation 90 W
Collector current 15 A
Max DC amplification 70 mA
Min DC gain 20 mA
Logistics
Country of origin BE
Customs tariff number 85412900
Original Packaging Bar with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
Bipolar junction transistor, NPN, 5 A, 80 V, THT, TO-220, TIP121
Order No.:
 25S3350
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 TIP121
Available: 0 pcs. Available in 5 Days: 1,050 pcs. Leadtime: 1 Week **
Total Price: 0.61 € *
1 pcs.
0.6117 €
100 pcs.
0.5426 €
65 W
5 A
2 V
5 A
TO-220
NPN
THT
-65 °C
150 °C
Bipolar junction transistor, NPN, 5 A, 60 V, THT, TO-220, TIP120
Order No.:
 25S3300
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 TIP120
Available: 250 pcs. Leadtime: 14 Weeks **
Total Price: 1.43 € *
1 pcs.
1.4280 €
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
65 W
5 A
2 V
5 A
TO-220
NPN
THT
-65 °C
150 °C
Bipolar junction transistor, NPN, 15 A, 60 V, THT, TO-247, TIP3055
Order No.:
 25S4650
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 TIP3055
Available: 166 pcs. Available in 5 Days: 600 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
1 pcs.
1.0186 €
100 pcs.
0.9056 €
90 W
15 A
15 A
TO-247
NPN
THT
-65 °C
150 °C