BD676 | COMSET Semiconductors
Bipolar junction transistor, PNP, 4 A, 45 V, THT, TO-126, BD676
Order No.: 14S6450
EAN: 4099879028372
MPN:
BD676
Unit Price (€ / pc.)
0.4998 € *
Available: 497 pcs.
Leadtime: 6 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BD676, COMSET
The BD676 PNP transistor is mounted in Jedec TO-126 plastic package. It is eptaxial-base transistors in monolithic Darlington circuit for audio and video applications.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Frequency | 10 MHz | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 45 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 4 A | |
Saturation voltage | 2.5 V | |
Power dissipation | 40 W | |
Collector current | 4 A | |
Min DC gain | 750 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |