BC807-25 | Diotec
Bipolar junction transistor, PNP, -800 mA, -45 V, SMD, SOT-23, BC807-25
Unit Price (€ / pc.)
0.0500 € *
Available: 2,700 pcs.
Leadtime: 5 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0500 €
10 pcs.
0.0357 €
100 pcs.
0.0309 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC807-25, DIOTEC
SMD general purpose PNP transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | PNP | |
Frequency | 50 MHz | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | -45 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 800 mA | |
Saturation voltage | -700 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.31 W | |
Collector current | -800 mA | |
Max DC amplification | 400 mA | |
Min DC gain | 160 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |