BC546B | CDIL
Bipolar junction transistor, NPN, 100 mA, 65 V, THT, TO-92, BC546B
Unit Price (€ / pc.)
0.1404 € *
Available: 127 pcs.
Leadtime: 4 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1404 €
10 pcs.
0.1238 €
100 pcs.
0.0881 €
300 pcs.
0.0631 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC546B, CDIL
The BC546B NPN silicon epitaxial planar transistor is suitable for switching and AF amplifier application.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 65 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | 0.6 V | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.5 W | |
Collector current | 100 mA | |
Max DC amplification | 450 mA | |
Min DC gain | 200 mA |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |