BC239C | onsemi
Bipolar junction transistor, NPN, 100 mA, 25 V, THT, TO-92, BC239C
No longer available from manufacturer
Unit Price (€ / pc.)
0.0452 € *
Available: 3,415 pcs.
Leadtime: On Request **
NPN transistor, BC239C, onsemi
This NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the TO-92 package, which is designed for medium power applications.
Applications
- Polarity reversal protection
- Data line protection
- Inductive load protection
- ESD protection
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 30 V | |
max.voltage between collector and emitter Vceo | 25 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 100 mA | |
Transit frequency fTmin | 280 MHz | |
Power dissipation | 1 W | |
Collector current | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |