2N2222A-T | DSI
Bipolar junction transistor, NPN, 800 mA, 40 V, THT, TO-18, 2N2222A-T
Discontinued
Unit Price (€ / pc.)
2.3443 € *
Available: 2,461 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
1.4637 €
50 pcs.
1.2852 €
500 pcs.
1.0234 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series 2N.
Technical attributes (type, package, manufacturer): 2N2222A, TO18, DSI
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max.voltage between collector and base Vcbo | 75 V | |
max.voltage between collector and emitter Vceo | 40 V | |
Assembly | THT | |
Rated current | 800 mA | |
Transit frequency fTmin | 300 MHz | |
Collector current | 800 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |